Nidec Components Geared DC Geared Motor, 12 V dc, 36 Ncm, 3mm Shaft Diameter
- RS Stock No.:
- 921-1432
- Mfr. Part No.:
- LC20G-101 1/30
- Brand:
- Copal Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1432
- Mfr. Part No.:
- LC20G-101 1/30
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Geared | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 36 Ncm | |
| Gear Ratio | 30:1 | |
| Dimensions | 20 (Dia.) x 62.4 mm | |
| Width | 20 (Dia.)mm | |
| Depth | 62.4mm | |
| Series | LC20G | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Supply Voltage 12 V dc | ||
DC Motor Type Geared | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 36 Ncm | ||
Gear Ratio 30:1 | ||
Dimensions 20 (Dia.) x 62.4 mm | ||
Width 20 (Dia.)mm | ||
Depth 62.4mm | ||
Series LC20G | ||
- COO (Country of Origin):
- JP
