Faulhaber Bipolar Bipolar, Unipolar Stepper Motor 15°, 22mNm, 1.4 V dc, 1 A, 4 Wires
- RS Stock No.:
- 921-1350
- Mfr. Part No.:
- AM2224-AV-0.9-14 + 22/5 161:1
- Brand:
- Faulhaber
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-1350
- Mfr. Part No.:
- AM2224-AV-0.9-14 + 22/5 161:1
- Brand:
- Faulhaber
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Faulhaber | |
Shaft Diameter | 2mm | |
Current Rating | 1 A | |
Depth | 31.5mm | |
Step Angle | 15° | |
Series | AM2224 | |
Select all | ||
---|---|---|
Brand Faulhaber | ||
Shaft Diameter 2mm | ||
Current Rating 1 A | ||
Depth 31.5mm | ||
Step Angle 15° | ||
Series AM2224 | ||
- COO (Country of Origin):
- CH
AM Series Two Phase Stepper Motors
Faulhaber AM series stepper motors offer robust assembly, high speed range, and exceptional performance in even the harshest environments. They are available with a wide variety of modular servo components like encoders, zero backlash gearheads, integrated lead screws and much more.
Faulhaber Stepper Motors