Portescap Brushless DC Motor, 40 W, 12 V, 13 mNm, 13600 rpm, 3mm Shaft Diameter

Subtotal (1 unit)*

£176.02

(exc. VAT)

£211.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£176.02

*price indicative

RS Stock No.:
892-9205
Mfr. Part No.:
32BF 8B K 10
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Supply Voltage

12 V

DC Motor Type

Brushless

Power Rating

40 W

Output Speed

13600 rpm

Shaft Diameter

3mm

Maximum Output Torque

13 mNm

Dimensions

30 (Dia.) x 21.6 mm

Current Rating

1.5 A

Length

21.6mm

Width

30mm

Core Construction

Ironless

COO (Country of Origin):
IN