Portescap Brushed DC Motor, 91 W, 28 V, 97 mNm, 6935 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 892-9148
- Mfr. Part No.:
- 35NT2R82-226E.1
- Brand:
- Portescap
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-9148
- Mfr. Part No.:
- 35NT2R82-226E.1
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 28 V | |
| DC Motor Type | Brushed | |
| Power Rating | 91 W | |
| Output Speed | 6935 rpm | |
| Shaft Diameter | 5mm | |
| Maximum Output Torque | 97 mNm | |
| Dimensions | 35 (Dia.) x 75.1 mm | |
| Current Rating | 80 mA | |
| Length | 75.1mm | |
| Width | 35mm | |
| Core Construction | Ironless | |
Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 28 V | ||
DC Motor Type Brushed | ||
Power Rating 91 W | ||
Output Speed 6935 rpm | ||
Shaft Diameter 5mm | ||
Maximum Output Torque 97 mNm | ||
Dimensions 35 (Dia.) x 75.1 mm | ||
Current Rating 80 mA | ||
Length 75.1mm | ||
Width 35mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- IN
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
