Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 1.0Nm Torque, 24 V, 1.8°, 56 x 56mm Frame, 6.35mm Shaft
- RS Stock No.:
- 878-7777
- Distrelec Article No.:
- 301-16-869
- Mfr. Part No.:
- 103H7123-5640
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
£62.69
(exc. VAT)
£75.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 117 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £62.69 |
*price indicative
- RS Stock No.:
- 878-7777
- Distrelec Article No.:
- 301-16-869
- Mfr. Part No.:
- 103H7123-5640
- Brand:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Stepper Motor Type | Hybrid, Single Shaft | |
Step Angle | 1.8° | |
Holding Torque | 1.0Nm | |
Number Of Wires | 4 | |
Supply Voltage | 24 V | |
Frame Size | 56 x 56mm | |
Shaft Diameter | 6.35mm | |
Current Rating | 1 A | |
Winding Arrangement | Bipolar | |
Shaft Length | 20.6mm | |
Depth | 55.3mm | |
Resistance Per Phase | 5.7Ω | |
Series | 103H7 | |
Standards Met | CE, UL, TUV, RoHS Compliant | |
Detent Torque | 1000mNm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Stepper Motor Type Hybrid, Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 1.0Nm | ||
Number Of Wires 4 | ||
Supply Voltage 24 V | ||
Frame Size 56 x 56mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 1 A | ||
Winding Arrangement Bipolar | ||
Shaft Length 20.6mm | ||
Depth 55.3mm | ||
Resistance Per Phase 5.7Ω | ||
Series 103H7 | ||
Standards Met CE, UL, TUV, RoHS Compliant | ||
Detent Torque 1000mNm | ||
Related links
- Sanyo Denki 103H7 Series Hybrid 1.0Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 0.83Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.10Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki SP25 Series Hybrid 1.0Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.6Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.65Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid 0.83Nm Torque 1.8°
- Sanyo Denki SANMOTION 103H7 Series Hybrid 0.83Nm Torque 1.8°