Sanyo Denki 103H7 Series Hybrid, Single Shaft Stepper Motor, 2.1Nm Torque, 24 V, 1.8°, 60 x 60mm Frame, 8mm Shaft
- RS Stock No.:
- 878-7676
- Mfr. Part No.:
- 103H7823-0740
- Brand:
- Sanyo Denki
38 In stock - FREE next working day delivery available
Added
Price Each
£108.67
(exc. VAT)
£130.40
(inc. VAT)
Units | Per unit |
1 - 4 | £108.67 |
5 + | £105.41 |
- RS Stock No.:
- 878-7676
- Mfr. Part No.:
- 103H7823-0740
- Brand:
- Sanyo Denki
Technical Reference
Legislation and Compliance
Product Details
Sanyo Denki 103H7 Series Stepper Motor
Sany Denki range of 103H7 Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor, 3A Current Rating, 1.8° Step Angle - SANMOTION 103H7 Series - 103H7823-0740
This stepper motor from Sanyo Denki marches precisely to the beat of your positioning tasks. It combines accurate and repeatable steps with high torque, so it helps you to keep machines like robots nimble-fingered. Low vibration makes it a smooth operator even at low-resolution settings, meaning it enables minute half or micro-stepping for precise control. Its open-loop control without an encoder makes the device easy to use, allowing you to build simple systems in a snap.
Suitable for horizontal or vertical mounting to best suit your application needs
IP40 rating means it's protected against small tools and wires larger than 1mm in size
Wide operating temperature range between -10°C and +50°C for use in demanding settings
Compact dimensions of 60 (L) x 60 (W) x 87.3mm to add minimal bulk to your setup
IP40 rating means it's protected against small tools and wires larger than 1mm in size
Wide operating temperature range between -10°C and +50°C for use in demanding settings
Compact dimensions of 60 (L) x 60 (W) x 87.3mm to add minimal bulk to your setup
Applications
Process automation
3D printers
CNC milling and cutting
3D printers
CNC milling and cutting
Is this stepper motor insulated?
Yes, this stepper motor has insulation between its winding and frame, which helps to protect you against electric shock.
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Stepper Motor Type | Hybrid, Single Shaft |
Step Angle | 1.8° |
Holding Torque | 2.1Nm |
Number Of Wires | 6 |
Supply Voltage | 24 V |
Frame Size | 60 x 60mm |
Shaft Diameter | 8mm |
Current Rating | 3 A |
Winding Arrangement | Unipolar |
Shaft Length | 20.6mm |
Depth | 87.3mm |
Resistance Per Phase | 1.25Ω |
Series | 103H7 |
Standards Met | CE, UL, TUV, RoHS Compliant |
- RS Stock No.:
- 878-7676
- Mfr. Part No.:
- 103H7823-0740
- Brand:
- Sanyo Denki
Related links
- Sanyo Denki 103H7 Series Hybrid 0.83Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.10Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.65Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki 103H7 Series Hybrid 1.6Nm Torque 1.8° 6.35mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid 0.83Nm Torque 1.8°
- Sanyo Denki 103H5 Series Hybrid 0.20Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SANMOTION 103H7 Series Hybrid 1.27Nm Torque 1.8°
- Sanyo Denki 103H7 Series Hybrid 1.0Nm Torque 1.8° 6.35mm Shaft