Applied Motion Systems STM Series Dual Hybridge Stepper Motor, 0.88Nm Torque, 12 → 70 V, 1.8°, 23mm Frame,
- RS Stock No.:
- 877-7238
- Mfr. Part No.:
- STM23Q-2RE
- Brand:
- Applied Motion Systems
Subtotal (1 unit)*
£610.98
(exc. VAT)
£733.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £610.98 |
*price indicative
- RS Stock No.:
- 877-7238
- Mfr. Part No.:
- STM23Q-2RE
- Brand:
- Applied Motion Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Applied Motion Systems | |
| Stepper Motor Type | Dual Hybridge | |
| Step Angle | 1.8° | |
| Holding Torque | 0.88Nm | |
| Number Of Wires | 8 | |
| Supply Voltage | 12 → 70 V | |
| Frame Size | 23mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5 A | |
| Shaft Length | 18.4mm | |
| Depth | 92.4mm | |
| Output Speed | 200 → 51200 spm | |
| Series | STM | |
| Standards Met | CE EN61800-3:2004, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Applied Motion Systems | ||
Stepper Motor Type Dual Hybridge | ||
Step Angle 1.8° | ||
Holding Torque 0.88Nm | ||
Number Of Wires 8 | ||
Supply Voltage 12 → 70 V | ||
Frame Size 23mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 5 A | ||
Shaft Length 18.4mm | ||
Depth 92.4mm | ||
Output Speed 200 → 51200 spm | ||
Series STM | ||
Standards Met CE EN61800-3:2004, RoHS Compliant | ||
- COO (Country of Origin):
- US
Integrated Steppers STM23Q
The STM23Q is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Drive + Motor + Control in one unit
4 quadrant controller
Dynamic Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Prevention/Detection
NEMA 23 frame size
Input voltage 12-70 Vdc
3 digital input, 1 analog input
1 digital output
RS422/485 interface
Encoder
Operation Mode:
Step and direction
CW/CCW pulse
A/B quadrature pulse
velocity (oscillator, joystick)
streaming commands (SCL)
SiNet Hub compatible
Executes stored Q programmes
Applied Motion Systems - Stepper Motor
Related links
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 70 V 23mm Frame,
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 70 V 42mm Frame,
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 48 V 17mm Frame, 5mm
- RS PRO Hybrid Stepper Motor 5.4 V 56.4 x 56.4mm Frame, 6.35mm Shaft
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems Stepper Motor Controller, 10 A
- Applied Motion Systems Stepper Motor Controller 24 → 80 V dc
- Applied Motion Systems Stepper Motor Controller 24 → 48 V dc
