Applied Motion Systems STM Series Dual Hybridge Stepper Motor, 0.48Nm Torque, 12 → 48 V, 1.8°, 17mm Frame, 5mm
- RS Stock No.:
- 877-7222
- Mfr. Part No.:
- STM17S-3AN
- Brand:
- Applied Motion Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 877-7222
- Mfr. Part No.:
- STM17S-3AN
- Brand:
- Applied Motion Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Applied Motion Systems | |
Stepper Motor Type | Dual Hybridge | |
Step Angle | 1.8° | |
Holding Torque | 0.48Nm | |
Number Of Wires | 8 | |
Supply Voltage | 12 → 48 V | |
Frame Size | 17mm | |
Shaft Diameter | 5mm | |
Current Rating | 2 A | |
Shaft Length | 22mm | |
Depth | 81mm | |
Output Speed | 200 → 51200 spm | |
Standards Met | CE EN61800-3:2004, RoHS Compliant | |
Series | STM | |
Select all | ||
---|---|---|
Brand Applied Motion Systems | ||
Stepper Motor Type Dual Hybridge | ||
Step Angle 1.8° | ||
Holding Torque 0.48Nm | ||
Number Of Wires 8 | ||
Supply Voltage 12 → 48 V | ||
Frame Size 17mm | ||
Shaft Diameter 5mm | ||
Current Rating 2 A | ||
Shaft Length 22mm | ||
Depth 81mm | ||
Output Speed 200 → 51200 spm | ||
Standards Met CE EN61800-3:2004, RoHS Compliant | ||
Series STM | ||
- COO (Country of Origin):
- US
Integrated Steppers STM17S
The STM17S is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Drive + Motor + Control in one unit
4 quadrant controller
Dynamic Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Prevention/Detection
NEMA 17 frame size
Input voltage 12-48 Vdc
3 digital input, 1 analog input
1 digital output
RS232 interface
Operation Mode:
Step and direction
CW/CCW pulse
A/B quadrature pulse
velocity (oscillator, joystick)
streaming commands (SCL)
SiNet Hub compatible
Applied Motion Systems - Stepper Motor
Related links
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 70 V 23mm Frame,
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 12 → 70 V 42mm Frame,
- Applied Motion Systems Stepper Motor Controller, 10 A
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems Stepper Motor Controller 24 → 48 V dc
- Applied Motion Systems Stepper Motor Controller 24 → 80 V dc
- Applied Motion Systems Stepper Motor Controller 12 → 48 V dc
- Applied Motion Systems Encoder for Use with ST10-Si, ST5-Si