Cliff Electronics Stepper Motor 12V, 40mNm Torque, 3 mm Shaft

Subtotal (1 unit)*

£19.98

(exc. VAT)

£23.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.98

*price indicative

RS Stock No.:
779-3740
Mfr. Part No.:
FMJ7301CH
Brand:
Cliff Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Cliff Electronics

Product Type

Stepper Motor

Holding Torque

40mNm

Voltage

12V

Shaft Diameter

3mm

Current Rating

32mA

Winding Arrangement

Unipolar

Shaft Length

6mm

Depth

19mm

Standards/Approvals

EN, NEMA, RoHS, CE

Stepper Motor - Series FMJ7301


Compact 4-phase stepper motor ideal to combine with a unipolar drive

Unipolar stepper motor

With lead cable 85 mm and terminal

Related links