Schneider Electric 0.75 kW Servo Motor, with 7.16 Nm Torque, 220 V, 3000 rpm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
770-1460
Mfr. Part No.:
BCH0802O22A1C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

220 V

Power Rating

0.75 kW

Output Speed

3000 rpm

Shaft Diameter

19mm

Maximum Output Torque

7.16 Nm

Dimensions

165.7 x 80 x 80 mm

Length

165.7mm

Width

80mm

Depth

80mm

Priced to Clear

Yes

COO (Country of Origin):
TW