Siemens 380 W Servo Motor, with 1.2 Nm Torque, 300 V, 3000 rpm
- RS Stock No.:
- 705-9220
- Mfr. Part No.:
- 1FK7033-7AF21-1PA3
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-9220
- Mfr. Part No.:
- 1FK7033-7AF21-1PA3
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Supply Voltage | 300 V | |
Power Rating | 380 W | |
Output Speed | 3000 rpm | |
Shaft Diameter | 14mm | |
Maximum Output Torque | 1.2 Nm | |
Dimensions | 170 x 78 x 72 mm | |
Length | 170mm | |
Width | 78mm | |
Depth | 72mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Supply Voltage 300 V | ||
Power Rating 380 W | ||
Output Speed 3000 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 1.2 Nm | ||
Dimensions 170 x 78 x 72 mm | ||
Length 170mm | ||
Width 78mm | ||
Depth 72mm | ||
1FK7 Servo Motors - Synchronous
1FK7 motors are permanent magnet excited synchronous motors which are available in the versions Compact, High Dynamic and High Inertia. The self-cooled motors are characterised by superior overload capability, ruggedness and compactness. The connection via rotatable connectors and preassembled cables ensures a flexible, fast and safe connection to the converter.
The 1FK7 series of servo motors can be used for a wide variety of different application including machine tool drives, robots and handling systems, packaging systems and material processing machines.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.
Compact, high dynamic and high inertia models available.
Rated speeds of up to 6000 rev/min.
Rated powers of up to 8.17 kW.
Can be controlled via using the Sinamics Control Unit - CU305.
Can be powered via using the Sinamics Power Module - PM340.
Siemens Servo Motors