Crouzet Brushless Geared DC Geared Motor, 80 W, 24 V dc, 3.4 Nm, 65 rpm, 10mm Shaft Diameter

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
499-1231
Mfr. Part No.:
80181015
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushless Geared

Power Rating

80 W

Output Speed

65 rpm

Shaft Diameter

10mm

Maximum Output Torque

3.4 Nm

Gearhead Type

Right Angle

Dimensions

183 x 56 x 82 mm

Length

183mm

Width

56mm

Depth

82mm

COO (Country of Origin):
FR

Brushless 80 W motor reducers with angle transmission reducers


Brushless 80 W motor reducers at constant 24 V dc power supply
Built-in electronics for drive applications with speed regulation.
The gearing outlet is perpendicular to the motor for compact applications.
Silent operation.
Possible to order these motor reducers with a 0 to 10 V instruction or PWM
These geared motors are recommended for use in applications where the operating time does not exceed 50 % of the total time.