Crouzet, 24 V dc, 1 Nm, Brushless DC Geared Motor, Output Speed 650 rpm

Discontinued
RS Stock No.:
494-7133
Mfr. Part No.:
80089704
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

80 W

Output Speed

650 rpm

Shaft Diameter

19mm

Maximum Output Torque

1 Nm

Gearhead Type

Planetary

Current Rating

6 A

Length

212.8mm

Width

81mm

COO (Country of Origin):
FR

MotoMate with Planetary Gearbox


Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications