Crouzet Brushless DC Motor, 80 W, 24 V dc, 0.2 Nm, 3250 rpm, 8mm Shaft Diameter
- RS Stock No.:
- 494-7060
- Mfr. Part No.:
- 80080005
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£461.29
(exc. VAT)
£553.55
(inc. VAT)
- RS Stock No.:
- 494-7060
- Mfr. Part No.:
- 80080005
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 80 W | |
| Output Speed | 3250 rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 0.2 Nm | |
| Dimensions | 142.5 x 57 x 57 mm | |
| Current Rating | 6 A | |
| Length | 142.5mm | |
| Width | 57mm | |
| Depth | 57mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 80 W | ||
Output Speed 3250 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 0.2 Nm | ||
Dimensions 142.5 x 57 x 57 mm | ||
Current Rating 6 A | ||
Length 142.5mm | ||
Width 57mm | ||
Depth 57mm | ||
Priced to Clear Yes | ||

