Maxon Brushed DC Motor, 5 W, 6 V, 0.633 Ncm, 6720 rpm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
262-2135
Mfr. Part No.:
134384
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Supply Voltage

6 V

DC Motor Type

Brushed

Power Rating

5 W

Output Speed

6720 rpm

Maximum Output Torque

0.633 Ncm

Core Construction

Ironless

COO (Country of Origin):
CH

22mm Brushed Servo Motors, Model A


Precious metal brushed for longer life, with minimum power consumption
Low starting voltage with high efficiency operation
Precision-made rolled-steel housing provides high strength with low weight