Portescap, 24 V dc, 2 Nm DC Geared Motor
- RS Stock No.:
- 235-7853
- Mfr. Part No.:
- M1443.3+GS66.0025
- Brand:
- Portescap
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£236.90
(exc. VAT)
£284.28
(inc. VAT)
- RS Stock No.:
- 235-7853
- Mfr. Part No.:
- M1443.3+GS66.0025
- Brand:
- Portescap
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 24 V dc | |
| Power Rating | 183 W | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 2 Nm | |
| Gearhead Type | Spur | |
| Current Rating | 2.3 A | |
| Length | 94mm | |
| Width | 54mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 24 V dc | ||
Power Rating 183 W | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 2 Nm | ||
Gearhead Type Spur | ||
Current Rating 2.3 A | ||
Length 94mm | ||
Width 54mm | ||
Core Construction Iron Core | ||
RoHS Status: Not Applicable
40 and 54mm Geared Motor
These integrated units have a iron core motor fitted to a spur gearbox, in two sizes and a selection of gear ratios
Related links
- Portescap 150 mNm DC Geared Motor
- Crouzet Brushless Geared DC Geared Motor 24 V 44 rpm, 10mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 54 rpm, 6mm Shaft Diameter
- DOGA Geared DC Geared Motor 2 Nm 48mm Shaft Diameter
- Mellor Electric Geared DC Geared Motor 2 Nm 8mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24 V dc 40 rpm, 9mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24 V dc 5350 rpm, 2mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 2.9 rpm, 6mm Shaft Diameter
