RS PRO Brushed DC Motor, 221 W, 24 V, 82 Ncm, 3000 rpm, 11.99mm Shaft Diameter
- RS Stock No.:
- 225-9591
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-9591
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushed | |
| Power Rating | 221 W | |
| Output Speed | 3000 rpm | |
| Shaft Diameter | 11.99mm | |
| Maximum Output Torque | 82 Ncm | |
| Dimensions | 215.1 (Dia.) x 95.5 mm | |
| Current Rating | 13.4 A | |
| Length | 95.5mm | |
| Standards Met | RoHS Compliant | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24 V | ||
DC Motor Type Brushed | ||
Power Rating 221 W | ||
Output Speed 3000 rpm | ||
Shaft Diameter 11.99mm | ||
Maximum Output Torque 82 Ncm | ||
Dimensions 215.1 (Dia.) x 95.5 mm | ||
Current Rating 13.4 A | ||
Length 95.5mm | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Low Profile dc Motors
Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor.
Low profile construction requires less space than a conventional motor
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:
Long motor life even when operated at full rating
High power to weight ratio
Very smooth running at slow speeds
Fast acceleration from rest under full load conditions
Low inductance
Low brush sparking
Low r.f.i. emissions
Available in two magnet materials:
M Style uses ferrite magnet material
N Style uses rare earth magnet material
N Style uses rare earth magnet material
N Style provides up to 2 1/2 times power, three times higher torque, from the same size motor compared with M type

