Parvalux, 92 Nm, Brushed DC Geared Motor, Output Speed 8 rpm
- RS Stock No.:
- 224-8361
- Mfr. Part No.:
- PM4-0108/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-8361
- Mfr. Part No.:
- PM4-0108/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| DC Motor Type | Brushed | |
| Output Speed | 8 rpm | |
| Shaft Diameter | 15mm | |
| Maximum Output Torque | 92 Nm | |
| Gearhead Type | Spur, Worm | |
| Dimensions | 278 x 112 x 134 mm | |
| Length | 278mm | |
| Width | 112mm | |
| Depth | 134mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
DC Motor Type Brushed | ||
Output Speed 8 rpm | ||
Shaft Diameter 15mm | ||
Maximum Output Torque 92 Nm | ||
Gearhead Type Spur, Worm | ||
Dimensions 278 x 112 x 134 mm | ||
Length 278mm | ||
Width 112mm | ||
Depth 134mm | ||
RoHS Status: Not Applicable
