Parvalux, 36 Nm, Brushed DC Geared Motor, Output Speed 15 rpm
- RS Stock No.:
- 224-8210
- Mfr. Part No.:
- PM4-0100/CONT
- Brand:
- Parvalux
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 224-8210
- Mfr. Part No.:
- PM4-0100/CONT
- Brand:
- Parvalux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Parvalux | |
DC Motor Type | Brushed | |
Output Speed | 15 rpm | |
Shaft Diameter | 15mm | |
Maximum Output Torque | 36 Nm | |
Gearhead Type | Spur, Worm | |
Dimensions | 278 x 112 x 134 mm | |
Length | 278mm | |
Width | 112mm | |
Depth | 134mm | |
Select all | ||
---|---|---|
Brand Parvalux | ||
DC Motor Type Brushed | ||
Output Speed 15 rpm | ||
Shaft Diameter 15mm | ||
Maximum Output Torque 36 Nm | ||
Gearhead Type Spur, Worm | ||
Dimensions 278 x 112 x 134 mm | ||
Length 278mm | ||
Width 112mm | ||
Depth 134mm | ||