Parvalux, 200 → 220 V, 45 Nm, Shunt Brushed DC Geared Motor, Output Speed 20 rpm
- RS Stock No.:
- 224-7447
- Mfr. Part No.:
- SD12-0117/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7447
- Mfr. Part No.:
- SD12-0117/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 200 → 220 V | |
| DC Motor Type | Shunt Brushed | |
| Output Speed | 20 rpm | |
| Shaft Diameter | 15mm | |
| Maximum Output Torque | 45 Nm | |
| Dimensions | 291 x 112 x 134 mm | |
| Length | 291mm | |
| Width | 112mm | |
| Depth | 134mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 200 → 220 V | ||
DC Motor Type Shunt Brushed | ||
Output Speed 20 rpm | ||
Shaft Diameter 15mm | ||
Maximum Output Torque 45 Nm | ||
Dimensions 291 x 112 x 134 mm | ||
Length 291mm | ||
Width 112mm | ||
Depth 134mm | ||
RoHS Status: Not Applicable
