Portescap Servo Motor
- RS Stock No.:
- 221-4734
- Mfr. Part No.:
- P110-064-2.5.12
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-4734
- Mfr. Part No.:
- P110-064-2.5.12
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Shaft Diameter | 1.5mm | |
| Current Rating | 650 mA | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Shaft Diameter 1.5mm | ||
Current Rating 650 mA | ||
Depth 19mm | ||
RoHS Status: Not Applicable