Sanyo Denki SH22 Series Hybrid, Single Shaft Stepper Motor, 0.145Nm Torque, 24 V, 1.8°, 5mm Shaft
- RS Stock No.:
- 219-3048
- Distrelec Article No.:
- 301-80-631
- Mfr. Part No.:
- SH2285-5671
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
£122.96
(exc. VAT)
£147.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) shipping from 20 January 2026
- Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £122.96 |
*price indicative
- RS Stock No.:
- 219-3048
- Distrelec Article No.:
- 301-80-631
- Mfr. Part No.:
- SH2285-5671
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Stepper Motor Type | Hybrid, Single Shaft | |
Step Angle | 1.8° | |
Holding Torque | 0.145Nm | |
Number Of Wires | 4 | |
Supply Voltage | 24 V | |
Shaft Diameter | 5mm | |
Shaft Length | 15mm | |
Resistance Per Phase | 15Ω | |
Standards Met | CE, UL, TUV, RoHS Compliant | |
Series | SH22 | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Stepper Motor Type Hybrid, Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 0.145Nm | ||
Number Of Wires 4 | ||
Supply Voltage 24 V | ||
Shaft Diameter 5mm | ||
Shaft Length 15mm | ||
Resistance Per Phase 15Ω | ||
Standards Met CE, UL, TUV, RoHS Compliant | ||
Series SH22 | ||
- COO (Country of Origin):
- JP
The Sanyo Denki SANMOTION F2 series offers hybrid stepper motor a wide variety of models that can be selected to meet the needs of the application. In addition, motors can be customized according to customer needs, such as with hollow shafts, connectors, or adapted for use in vacuum environments. With high torque, low vibration, low noise, and high resolution. Their rich line-up is used in a wide range of fields.
1.8°step angle type
Thin type
28 mm compact type
Mounting surface damper
Thin type
28 mm compact type
Mounting surface damper
Related links
- Sanyo Denki SH22 Series Hybrid 0.145Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.145Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.07Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki SH22 Series Hybrid 0.07Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki Hybrid 0.23Nm Torque 1.8°, 5mm Shaft
- Sanyo Denki Hybrid 0.39Nm Torque 1.8° 5mm Shaft
- Sanyo Denki Hybrid 0.265Nm Torque 1.8° 5mm Shaft
- Sanyo Denki SS24 Series Hybrid 18.6mNm Torque 1.8° 5mm Shaft