Crouzet Brushless DC Motor, 1470 W, 48 V dc, 6 nm, 2340 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 183-0058
- Mfr. Part No.:
- 80370001
- Brand:
- Crouzet
Discontinued
- RS Stock No.:
- 183-0058
- Mfr. Part No.:
- 80370001
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 48 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 1470 W | |
| Output Speed | 2340 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 6 nm | |
| Dimensions | 208.1 x 75 x 145 mm | |
| Current Rating | 44 A | |
| Length | 208.1mm | |
| Width | 75mm | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 48 V dc | ||
DC Motor Type Brushless | ||
Power Rating 1470 W | ||
Output Speed 2340 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 6 nm | ||
Dimensions 208.1 x 75 x 145 mm | ||
Current Rating 44 A | ||
Length 208.1mm | ||
Width 75mm | ||
Depth 145mm | ||
- COO (Country of Origin):
- FR
Brushless motor 803700 SMi22 CANopen 600W Speeds=3200RPM Vdc=48 Ballast=Without (Magnetic.Encoder=4096PPR Frame.Size=Square_75mm Nom.Speed=3130RPM Nom.Torque=1.9Nm Nom.Current=15.1A Key.Shaft=With)
DC Brushless motor for position, speed and torque control applications
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
