Crouzet Brushless DC Motor, 905 W, 32 V, 4 nm, 2160 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 183-0057
- Mfr. Part No.:
- 80360001
- Brand:
- Crouzet
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 183-0057
- Mfr. Part No.:
- 80360001
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 32 V | |
| DC Motor Type | Brushless | |
| Power Rating | 905 W | |
| Output Speed | 2160 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 4 nm | |
| Dimensions | 183.1 x 75 x 145 mm | |
| Current Rating | 42 A | |
| Length | 183.1mm | |
| Width | 75mm | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 32 V | ||
DC Motor Type Brushless | ||
Power Rating 905 W | ||
Output Speed 2160 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 4 nm | ||
Dimensions 183.1 x 75 x 145 mm | ||
Current Rating 42 A | ||
Length 183.1mm | ||
Width 75mm | ||
Depth 145mm | ||
- COO (Country of Origin):
- FR
Brushless motor 803600 SMi22 CANopen 400W Speeds=3200RPM Vdc=32 Ballast=Without (Magnetic.Encoder=4096PPR Frame.Size=Square_75mm Nom.Speed=2960RPM Nom.Torque=1.3Nm Nom.Current=14.4A Key.Shaft=With)
DC Brushless motor for position, speed and torque control applications
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
High precision thanks to the 4096 position per turn magnetic encoder
Protection against wrong polarity
Related links
- Crouzet Brushless Geared DC Geared Motor 100 V dc 208 rpm, 14mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 36 V dc 430 rpm, 14mm Shaft Diameter
- Crouzet Brushless DC Motor 24 V dc 3250 rpm, 8mm Shaft Diameter
- Crouzet Brushless DC Motor 24 V 3410 rpm, 6mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 24 V dc 120 rpm, 19mm Shaft Diameter
- Crouzet Brushless DC Motor 251 W @ 32 V 10 → 36 V dc 1900 rpm @ 24 V, 2400 rpm
- Crouzet Brushless Geared DC Geared Motor 1 Nm 10mm Shaft Diameter
- Crouzet Brushless Geared DC Geared Motor 5.2 Nm 19mm Shaft Diameter
