Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 45 rpm, 5mm Shaft Diameter
- RS Stock No.:
- 178-4608
- Mfr. Part No.:
- 82 862 003
- Brand:
- Crouzet
Image representative of range
Subtotal (1 unit)*
£88.10
(exc. VAT)
£105.72
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £88.10 |
*price indicative
- RS Stock No.:
- 178-4608
- Mfr. Part No.:
- 82 862 003
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 3 W | |
| Output Speed | 45 rpm | |
| Shaft Diameter | 5mm | |
| Maximum Output Torque | 50 Ncm | |
| Length | 68.1mm | |
| Width | 35.4mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 3 W | ||
Output Speed 45 rpm | ||
Shaft Diameter 5mm | ||
Maximum Output Torque 50 Ncm | ||
Length 68.1mm | ||
Width 35.4mm | ||
Core Construction Iron Core | ||
- COO (Country of Origin):
- FR
Geared motors 3 W, 0.5 Nm
Range of geared motors with RPT5 type direct current motors.
Connected via 2.8 mm axial terminals.
Connected via 2.8 mm axial terminals.

Related links
- Crouzet Brushed Geared DC Geared Motor 24 V dc 45 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 14 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 1.5 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 440 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 4.6 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 440 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 12 V dc 140 rpm, 5mm Shaft Diameter
- Crouzet Brushed Geared DC Geared Motor 24 V dc 140 rpm, 5mm Shaft Diameter
