Crouzet Geared DC Geared Motor, 220 V
- RS Stock No.:
- 125-0511
- Mfr. Part No.:
- 82660030
- Brand:
- Crouzet
Discontinued
- RS Stock No.:
- 125-0511
- Mfr. Part No.:
- 82660030
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 220 V | |
| DC Motor Type | Geared | |
| Series | 8266 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 220 V | ||
DC Motor Type Geared | ||
Series 8266 | ||
- COO (Country of Origin):
- FR
Crouzet offers A.C. motors and geared motors, available from 0.2 to 3W. These products are particularly suitable for use in medical equipment, valves, pumps, water treatment, etc.
Their main characteristics are:
Reversing or non-reversing
Torque: up to 5 Nm
Reversing or non-reversing
Torque: up to 5 Nm
