Crouzet, 12 → 48 V dc, 170 Nm, Brushed DC Geared Motor, Output Speed 3000 rpm
- RS Stock No.:
- 125-0293
- Mfr. Part No.:
- 80839405
- Brand:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
£206.75
(exc. VAT)
£248.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £206.75 |
| 5 - 9 | £196.40 |
| 10 - 24 | £186.09 |
| 25 - 49 | £175.73 |
| 50 + | £165.39 |
*price indicative
- RS Stock No.:
- 125-0293
- Mfr. Part No.:
- 80839405
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 12 → 48 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 95 W | |
| Output Speed | 3000 rpm | |
| Maximum Output Torque | 170 Nm | |
| Gearhead Type | Planetary | |
| Width | 63 (Dia.)mm | |
| Series | 82830 | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 12 → 48 V dc | ||
DC Motor Type Brushed | ||
Power Rating 95 W | ||
Output Speed 3000 rpm | ||
Maximum Output Torque 170 Nm | ||
Gearhead Type Planetary | ||
Width 63 (Dia.)mm | ||
Series 82830 | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- FR
Crouzet Brushed DC Geared Motor
The Crouzet brushed DC geared motor from the 82830 series has a planetary gearhead. It has a maximum output torque of 170Nm and a power rating of 95W. This geared motor has an output speed of 3000rpm.
Features and Benefits
Brushed DC motor type
Straight shaft angle
Supply voltage 12VDC to 48VDC
Straight shaft angle
Supply voltage 12VDC to 48VDC
Applications
Billboards
Lift doors
Medical equipment
Pumps
Valves
Water treatment
Lift doors
Medical equipment
Pumps
Valves
Water treatment
Certifications
CE certified
