- RS Stock No.:
- 122-4623
- Mfr. Part No.:
- LL1011A-050K05
- Brand:
- PiezoMotor
Discontinued product
- RS Stock No.:
- 122-4623
- Mfr. Part No.:
- LL1011A-050K05
- Brand:
- PiezoMotor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Piezo LEGS® Linear 6N LL10 Series
The LL10 is a compact yet strong linear motor for build-in original equipment manufacturer (OEM) applications characterised by its outstanding precision. It features predictable submicron, direct-drive motion without backlash with resolution down to single nanometre level or below.
Lack of gear-heads and linear screws reduces the overall size so that LL10 often fits where other motors will not. In place, it delivers up to 6.5 Ns of force and its friction drive ensures full-force, power-off locking with no mechanical play or backlash.
The motor can be integrated easily into an application using the drive rod mechanical adapter. The LL10 motor is also capable of moving in full steps (waveform) or partial (microsteps).
Any 'move-and hold' application that requires high precision, instant response and low power consumption benefits from LL10s Piezo LEGS® technology.
Lack of gear-heads and linear screws reduces the overall size so that LL10 often fits where other motors will not. In place, it delivers up to 6.5 Ns of force and its friction drive ensures full-force, power-off locking with no mechanical play or backlash.
The motor can be integrated easily into an application using the drive rod mechanical adapter. The LL10 motor is also capable of moving in full steps (waveform) or partial (microsteps).
Any 'move-and hold' application that requires high precision, instant response and low power consumption benefits from LL10s Piezo LEGS® technology.
Features and Benefits
Direct drive – Backlash free
Nanometre resolution
Simple drive electronics
No power draw in hold position
Quick response and high-speed dynamics
Stainless steel motor
Long service life
Nanometre resolution
Simple drive electronics
No power draw in hold position
Quick response and high-speed dynamics
Stainless steel motor
Long service life
Product Application Information
The LL10 linear motor has been designed for use in a large range of OEM applications, which is down to its high-speed dynamics and nanometer resolution. Ideally suited for move and hold applications or automatic adjustments.
PiezoMotor
PiezoMotor is a world-leading developer and manufacturer of groundbreaking micro motors based on piezoelectric materials. Simple, precise and small, the motors replace traditional technology and enable motorisation where it was not possible before. The motors performance include subnanometre positioning and high force in a small package. The motors can operate in vacuum and can be made non-magnetic. In Uppsala, Sweden, PiezoMotor has its own in-house high-volume manufacturing facility, R&D centre and headquarters. All major geographical markets are covered by a global distribution network and many leading multinational companies.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V |
Power Rating | 5 mW/Hz |
Output Speed | 0 → 15 mm/s |
Maximum Output Torque | 6.5 N, 7 N |
Dimensions | 22 x 10.8 x 19 mm |
Length | 22mm |
Width | 10.8mm |
Depth | 19mm |
Series | Piezo LEGS |