PiezoMotor DC Motor, 7 mW/Hz, 48 V, 6.5 (Stall Force) N, 7 (Holding Force) N, 0 → 100 °/s
- RS Stock No.:
- 122-4622
- Mfr. Part No.:
- LR8012A-00K05
- Brand:
- PiezoMotor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4622
- Mfr. Part No.:
- LR8012A-00K05
- Brand:
- PiezoMotor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PiezoMotor | |
| Supply Voltage | 48 V | |
| Power Rating | 7 mW/Hz | |
| Output Speed | 0 → 100 °/s | |
| Maximum Output Torque | 6.5 (Stall Force) N, 7 (Holding Force) N | |
| Dimensions | 23 (Dia.) x 34.1 mm | |
| Width | 23 (Dia.)mm | |
| Depth | 34.1mm | |
| Series | Piezo LEGS | |
| Select all | ||
|---|---|---|
Brand PiezoMotor | ||
Supply Voltage 48 V | ||
Power Rating 7 mW/Hz | ||
Output Speed 0 → 100 °/s | ||
Maximum Output Torque 6.5 (Stall Force) N, 7 (Holding Force) N | ||
Dimensions 23 (Dia.) x 34.1 mm | ||
Width 23 (Dia.)mm | ||
Depth 34.1mm | ||
Series Piezo LEGS | ||