Crouzet Brushless Geared DC Geared Motor, 37 W, 36 V, 1.4 Nm, 430 rpm, 14mm Shaft Diameter

Discontinued
RS Stock No.:
122-0045
Mfr. Part No.:
80149617
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

36 V

DC Motor Type

Brushless Geared

Power Rating

37 W

Output Speed

430 rpm

Shaft Diameter

14mm

Maximum Output Torque

1.4 Nm

Gearhead Type

Planetary

Gear Ratio

6.75:1

Dimensions

57.2 x 57.2 x 183.1 mm

Current Rating

6 A

Length

57.2mm

Width

57.2mm

Depth

183.1mm

Series

80 149 6 TNI20

Standards Met

CE, EC, EN55022

COO (Country of Origin):
FR

Brushless DC Motors - TNi20


Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.


Crouzet