Crouzet Brushless Geared DC Geared Motor, 226 W, 85 V, 4.7 Nm, 763 rpm, 19mm Shaft Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-0038
Mfr. Part No.:
80289710
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

85 V

DC Motor Type

Brushless Geared

Power Rating

226 W

Output Speed

763 rpm

Shaft Diameter

19mm

Maximum Output Torque

4.7 Nm

Gearhead Type

Worm

Gear Ratio

5.2:1

Dimensions

81 (Dia.) x 231.5 mm

Current Rating

20 A

Width

81 (Dia.)mm

Depth

231.5mm

Standards Met

CE, EC, EN55022

Series

80 289 7 TNI21

COO (Country of Origin):
FR

Brushless DC Motors - TNi21


Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.


Crouzet