Crouzet Brushless Geared DC Geared Motor, 109 W, 60 V, 10 Nm, 132 rpm, 9.99mm Shaft Diameter
- RS Stock No.:
- 122-0037
- Mfr. Part No.:
- 80281014
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-0037
- Mfr. Part No.:
- 80281014
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 60 V | |
DC Motor Type | Brushless Geared | |
Power Rating | 109 W | |
Output Speed | 132 rpm | |
Shaft Diameter | 9.99mm | |
Maximum Output Torque | 10 Nm | |
Gearhead Type | Right Angle | |
Gear Ratio | 30:1 | |
Dimensions | 183 x 92.2 x 93 mm | |
Current Rating | 12 A | |
Length | 183mm | |
Width | 92.2mm | |
Depth | 93mm | |
Series | 80 281 TNI21 | |
Standards Met | CE, EC, EN55022 | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 60 V | ||
DC Motor Type Brushless Geared | ||
Power Rating 109 W | ||
Output Speed 132 rpm | ||
Shaft Diameter 9.99mm | ||
Maximum Output Torque 10 Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 30:1 | ||
Dimensions 183 x 92.2 x 93 mm | ||
Current Rating 12 A | ||
Length 183mm | ||
Width 92.2mm | ||
Depth 93mm | ||
Series 80 281 TNI21 | ||
Standards Met CE, EC, EN55022 | ||
- COO (Country of Origin):
- FR
Brushless DC Motors - TNi21
Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.
Crouzet