Better World
Schneider Electric Servo Servo Motor, 1.5 kW, 220 V dc, 14.3 Nm, 3000 rpm, 22mm Shaft Diameter
- RS Stock No.:
- 111-0826
- Mfr. Part No.:
- BCH2MM1523CA6C
- Brand:
- Schneider Electric
1 In stock - FREE next working day delivery available
Added
Price Each
£717.96
(exc. VAT)
£861.55
(inc. VAT)
Units | Per unit |
1 + | £717.96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 111-0826
- Mfr. Part No.:
- BCH2MM1523CA6C
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
BCH2 Servo Motors
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.
Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia
Equipped with an absolute encoder
Three available types of motor inertia
Schneider Electric Servo Motor, For Use With DC Motors, 167mm Length - Lexium 28 Series - BCH2MM1523CA6C
Keep a tight rein on your machine's rotational speed with this servo motor from Schneider Electric. It's just what you need for precise positioning and motor control in automated industrial applications. A maximum mechanical speed of 3,000RPM means the unit stays firmly in control of rapidly rotating equipment. Its keyed shaft locks into place, making it a cinch to securely connect the motor. Thanks to a 20-bit single-turn absolute encoder, you know the exact position of a rotating shaft at any time.
• Comes with four mounting holes for quick and convenient assembly
• IP65-rated shaft is dust-tight and protected against water jets from any direction
• Natural convection cooling saves system space as there's no need for additional fans
• Wide ambient operating temperature range between -20°C and +40°C for use in demanding settings
• IP65-rated shaft is dust-tight and protected against water jets from any direction
• Natural convection cooling saves system space as there's no need for additional fans
• Wide ambient operating temperature range between -20°C and +40°C for use in demanding settings
Applications
• Packaging facilities
• Material handling
• Robotics systems
• Food and beverage industry
• Material handling
• Robotics systems
• Food and beverage industry
How big is this servo drive?
The unit has a space-saving design to help optimise your productivity. It's 167mm long by 130mm wide and its centering collar is 8mm deep and 110mm in diameter.
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V dc |
DC Motor Type | Servo |
Power Rating | 1.5 kW |
Output Speed | 3000 rpm |
Shaft Diameter | 22mm |
Maximum Output Torque | 14.3 Nm |
Dimensions | 222 x 130 x 176 mm |
Current Rating | 20.31 A rms |
Length | 222mm |
Width | 130mm |
Better World Verification | Green Premium |
Depth | 176mm |
Better World Product | Yes |
Series | BCH2 |
Standards Met | RoHS Compliant |
Related links
- Schneider Electric Servo Servo Motor 220 V dc 3000 rpm, 35mm Shaft Diameter
- Omron 230 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Omron 400 V 1.5 kW Servo Motor 14.3 Nm Max Output Torque
- Schneider Electric Servo Servo Motor 220 V dc 5000 rpm, 22mm Shaft Diameter
- Omron 400 V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19mm...
- Omron 230 V ac 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22mm...
- Omron 230 V ac 1 kW Servo Motor 14.3 Nm Max Output Torque, 22mm...
- Omron 230 V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19mm...