RS PRO Brushed DC Motor, 220 W, 12 V, 0.7 Nm, 3000 rpm, 7.93mm Shaft Diameter
- RS Stock No.:
- 102-3517
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 102-3517
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 V | |
| DC Motor Type | Brushed | |
| Power Rating | 220 W | |
| Output Speed | 3000 rpm | |
| Shaft Diameter | 7.93mm | |
| Maximum Output Torque | 0.7 Nm | |
| Dimensions | 90 (Dia.) x 180 mm | |
| Length | 180mm | |
| Width | 90 (Dia.)mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V | ||
DC Motor Type Brushed | ||
Power Rating 220 W | ||
Output Speed 3000 rpm | ||
Shaft Diameter 7.93mm | ||
Maximum Output Torque 0.7 Nm | ||
Dimensions 90 (Dia.) x 180 mm | ||
Length 180mm | ||
Width 90 (Dia.)mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
RS Pro Brushed DC Motors
Brushed DC motors with continuous load.
Features and Benefits
3000 rpm
12 or 24 V dc version, depending on model
Class F insulation
IP44 protection
12 or 24 V dc version, depending on model
Class F insulation
IP44 protection
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
