RS PRO Brushed DC Motor, 156 W, 12 V, 0.5 Nm, 3000 rpm, 7.93mm Shaft Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
102-3515
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

12 V

DC Motor Type

Brushed

Power Rating

156 W

Output Speed

3000 rpm

Shaft Diameter

7.93mm

Maximum Output Torque

0.5 Nm

Dimensions

90 (Dia.) x 155 mm

Length

155mm

Width

90 (Dia.)mm

COO (Country of Origin):
GB

RS Pro Brushed DC Motors


Brushed DC motors with continuous load.

Features and Benefits


• 3000 rpm
• 12 or 24 V dc version, depending on model
• Class F insulation
• IP44 protection


Permanent Magnet Motors


Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.