Parvalux, 200 → 220 V, 4.18 Nm, Shunt Brushed DC Geared Motor, Output Speed 100 rpm
- RS Stock No.:
- 716-799
- Mfr. Part No.:
- SD11-0154/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-799
- Mfr. Part No.:
- SD11-0154/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 200 → 220 V | |
| DC Motor Type | Shunt Brushed | |
| Output Speed | 100 rpm | |
| Shaft Diameter | 12mm | |
| Maximum Output Torque | 4.18 Nm | |
| Dimensions | 218 x 99 x 126 mm | |
| Length | 218mm | |
| Width | 99mm | |
| Depth | 126mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 200 → 220 V | ||
DC Motor Type Shunt Brushed | ||
Output Speed 100 rpm | ||
Shaft Diameter 12mm | ||
Maximum Output Torque 4.18 Nm | ||
Dimensions 218 x 99 x 126 mm | ||
Length 218mm | ||
Width 99mm | ||
Depth 126mm | ||
