Parvalux Shunt Brushed DC Motor, 200 → 220 V, 4000 rpm, 7.93mm Shaft Diameter
- RS Stock No.:
- 716-014
- Mfr. Part No.:
- MSD1-0007/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£163.55
(exc. VAT)
£196.26
(inc. VAT)
- RS Stock No.:
- 716-014
- Mfr. Part No.:
- MSD1-0007/CONT
- Brand:
- Parvalux
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 200 → 220 V | |
| DC Motor Type | Shunt Brushed | |
| Output Speed | 4000 rpm | |
| Shaft Diameter | 7.93mm | |
| Dimensions | 199 x 64 x 80 mm | |
| Length | 199mm | |
| Width | 64mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 200 → 220 V | ||
DC Motor Type Shunt Brushed | ||
Output Speed 4000 rpm | ||
Shaft Diameter 7.93mm | ||
Dimensions 199 x 64 x 80 mm | ||
Length 199mm | ||
Width 64mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- GB
