Portescap, 18 V dc, 7 mNm, Brushed DC Geared Motor, Output Speed 10 rpm
- RS Stock No.:
- 457-475
- Mfr. Part No.:
- 22N28-208E-204+RG1/8.0640
- Brand:
- Portescap
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 457-475
- Mfr. Part No.:
- 22N28-208E-204+RG1/8.0640
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portescap | |
Supply Voltage | 18 V dc | |
DC Motor Type | Brushed | |
Power Rating | 3.8 W | |
Output Speed | 10 rpm | |
Shaft Diameter | 4mm | |
Maximum Output Torque | 7 mNm | |
Gearhead Type | Spur | |
Current Rating | 260 mA | |
Length | 32mm | |
Core Construction | Ironless | |
Select all | ||
---|---|---|
Brand Portescap | ||
Supply Voltage 18 V dc | ||
DC Motor Type Brushed | ||
Power Rating 3.8 W | ||
Output Speed 10 rpm | ||
Shaft Diameter 4mm | ||
Maximum Output Torque 7 mNm | ||
Gearhead Type Spur | ||
Current Rating 260 mA | ||
Length 32mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- IN
Portescap