Omron 400 W Servo Motor, with 3.82 Nm Torque, 200 V, 3000 rpm
- RS Stock No.:
- 146-210
- Mfr. Part No.:
- SJME-04AMB41-OY
- Brand:
- Omron
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-210
- Mfr. Part No.:
- SJME-04AMB41-OY
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 200 V | |
| Power Rating | 400 W | |
| Output Speed | 3000 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 3.82 Nm | |
| Dimensions | 118.5 x 50 x 60 mm | |
| Length | 118.5mm | |
| Width | 50mm | |
| Depth | 60mm | |
Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 200 V | ||
Power Rating 400 W | ||
Output Speed 3000 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 3.82 Nm | ||
Dimensions 118.5 x 50 x 60 mm | ||
Length 118.5mm | ||
Width 50mm | ||
Depth 60mm | ||
- COO (Country of Origin):
- CN
Servo Motor
Sizes 100W to 750W, rated speed 3,000 rpm
Peak torque up to three times continuous torque for 3 seconds
Easy to install with prebuilt cables
No motor settings required, just plug and run
Peak torque up to three times continuous torque for 3 seconds
Easy to install with prebuilt cables
No motor settings required, just plug and run
Omron Junma
Junma is a servo drive and motor series designed to offer simplicity and performance in a compact format. The Junma range is ideal for many application areas where servo is currently used, and additionally can be used to replace stepper drives. Junma requires no tuning, and there are no user parameters. The in-built advanced technology within the drive, coupled with the fast servo loop times, ensures user knowledge requirements are minimised. Junma servo drives are available in 4 models; 100, 200, 400 and 750W motors. The Junma servo series is ideal for use with most controllers with suitable pulse outputs, for example the Omron CP1H and CJ1 series PLC's.,Typical applications include labelling, insertion, indexing, printing and many other point to point uses.
