Crouzet Brushless Geared DC Geared Motor, 30 W, 24 V, 80 Ncm, 48 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 499-1089
- Mfr. Part No.:
- 80149604
- Brand:
- Crouzet
Discontinued
- RS Stock No.:
- 499-1089
- Mfr. Part No.:
- 80149604
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 30 W | |
| Output Speed | 48 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 80 Ncm | |
| Gearhead Type | Planetary | |
| Length | 116.9mm | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V | ||
DC Motor Type Brushless Geared | ||
Power Rating 30 W | ||
Output Speed 48 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 80 Ncm | ||
Gearhead Type Planetary | ||
Length 116.9mm | ||
Width 62mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
30W Brushless DC Motor with Planetary Gearbox
0 – 10V and PWM speed control
Reversible
Concentric output shaft
Ideal for high reduction ratios
Suitable for high torque applications
Reversible
Concentric output shaft
Ideal for high reduction ratios
Suitable for high torque applications
