Crouzet Brushless Geared DC Geared Motor, 24 V, 1.8 Nm, 73 rpm, 10mm Shaft Diameter
- RS Stock No.:
- 499-1051
- Mfr. Part No.:
- 80141004
- Brand:
- Crouzet
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 499-1051
- Mfr. Part No.:
- 80141004
- Brand:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 24 V | |
DC Motor Type | Brushless Geared | |
Output Speed | 73 rpm | |
Shaft Diameter | 10mm | |
Maximum Output Torque | 1.8 Nm | |
Gearhead Type | Right Angle | |
Dimensions | 145.5 x 56 x 82 mm | |
Length | 145.5mm | |
Width | 56mm | |
Depth | 82mm | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V | ||
DC Motor Type Brushless Geared | ||
Output Speed 73 rpm | ||
Shaft Diameter 10mm | ||
Maximum Output Torque 1.8 Nm | ||
Gearhead Type Right Angle | ||
Dimensions 145.5 x 56 x 82 mm | ||
Length 145.5mm | ||
Width 56mm | ||
Depth 82mm | ||