- RS Stock No.:
- 718-565
- Mfr. Part No.:
- PM4-0091/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 718-565
- Mfr. Part No.:
- PM4-0091/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MB Gearbox with 12Vdc PM4 Motor
Note
Motor (stock no. 716-200) available separately
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Power Rating | 90 W |
Output Speed | 50 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 5.9 Nm |
Gearhead Type | Worm |
Dimensions | 192 x 55.5 x 121 mm |
Length | 192mm |
Width | 55.5mm |
Depth | 121mm |
- RS Stock No.:
- 718-565
- Mfr. Part No.:
- PM4-0091/CONT
- Brand:
- Parvalux