STMicroelectronics STGIPN3H60-H, DC-DC Power Supply Module 21 V Input, 14.7 V Output, 26-Pin, NDIP
- RS Stock No.:
- 792-5782
- Mfr. Part No.:
- STGIPN3H60-H
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-5782
- Mfr. Part No.:
- STGIPN3H60-H
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | NDIP | |
| Pin Count | 26 | |
| Dimensions | 29.55 x 12.55 x 3.2mm | |
| Height | 3.2mm | |
| Length | 29.55mm | |
| Maximum Input Voltage | 21 V | |
| Maximum Output Voltage | 14.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Output Voltage | 0.15 V | |
| Width | 12.55mm | |
| Minimum Input Voltage | -0.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type NDIP | ||
Pin Count 26 | ||
Dimensions 29.55 x 12.55 x 3.2mm | ||
Height 3.2mm | ||
Length 29.55mm | ||
Maximum Input Voltage 21 V | ||
Maximum Output Voltage 14.7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Output Voltage 0.15 V | ||
Width 12.55mm | ||
Minimum Input Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||
