Texas Instruments PTH12060WAZ, DC-DC Power Supply Module 10-Pin, DIP Module

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
661-8124
Mfr. Part No.:
PTH12060WAZ
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

10

Dimensions

25.27 x 15.27 x 8.75mm

Height

8.75mm

Length

25.27mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

15.27mm