Texas Instruments PTH12040WAD, DC-DC Power Supply Module 8 V Input, 20-Pin, DIP Module
- RS Stock No.:
- 661-8070
- Mfr. Part No.:
- PTH12040WAD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-8070
- Mfr. Part No.:
- PTH12040WAD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 20 | |
| Dimensions | 51.94 x 26.54 x 8.82mm | |
| Height | 8.82mm | |
| Length | 51.94mm | |
| Maximum Input Voltage | 8 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 26.54mm | |
| Minimum Input Voltage | 14 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 20 | ||
Dimensions 51.94 x 26.54 x 8.82mm | ||
Height 8.82mm | ||
Length 51.94mm | ||
Maximum Input Voltage 8 V | ||
Maximum Operating Temperature +85 °C | ||
Width 26.54mm | ||
Minimum Input Voltage 14 V | ||
Minimum Operating Temperature -40 °C | ||
