Texas Instruments PTH12030WAD, DC-DC Power Supply Module 13-Pin, DIP Module

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-8064
Mfr. Part No.:
PTH12030WAD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

13

Dimensions

34.8 x 28.45 x 8.75mm

Height

8.75mm

Length

34.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

28.45mm