Texas Instruments PT78ST212V, DC-DC Power Supply Module 28 V Input, 3-Pin, SIP Module
- RS Stock No.:
- 661-7702
- Mfr. Part No.:
- PT78ST212V
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-7702
- Mfr. Part No.:
- PT78ST212V
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | SIP Module | |
| Pin Count | 3 | |
| Dimensions | 25.5 x 9.4 x 24.13mm | |
| Height | 24.13mm | |
| Length | 25.5mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +65 °C | |
| Minimum Input Voltage | 16 V | |
| Width | 9.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type SIP Module | ||
Pin Count 3 | ||
Dimensions 25.5 x 9.4 x 24.13mm | ||
Height 24.13mm | ||
Length 25.5mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +65 °C | ||
Minimum Input Voltage 16 V | ||
Width 9.4mm | ||
Minimum Operating Temperature -40 °C | ||
