Texas Instruments PTH08T250WAZ, DC-DC Power Supply Module 50A 14 V Input, 3.6 V Output, 600 kHz 22-Pin, DIP Module
- RS Stock No.:
- 162-8689
- Mfr. Part No.:
- PTH08T250WAZ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8689
- Mfr. Part No.:
- PTH08T250WAZ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 50A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 600 kHz | |
| Line Regulation | ±5 mV | |
| Load Regulation | ±5 mV | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 22 | |
| Dimensions | 38.61 x 25.91 x 9.64mm | |
| Height | 9.64mm | |
| Length | 38.61mm | |
| Maximum Input Voltage | 14 V | |
| Maximum Output Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Width | 25.91mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.7 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 50A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 600 kHz | ||
Line Regulation ±5 mV | ||
Load Regulation ±5 mV | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 22 | ||
Dimensions 38.61 x 25.91 x 9.64mm | ||
Height 9.64mm | ||
Length 38.61mm | ||
Maximum Input Voltage 14 V | ||
Maximum Output Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.5 V | ||
Width 25.91mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.7 V | ||
