Texas Instruments TPS84410RKGT, DC-DC Power Supply Module 4A 6 V Input, 3.6 V Output, 2 MHz 39-Pin, BQFN
- RS Stock No.:
- 162-8427
- Mfr. Part No.:
- TPS84410RKGT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8427
- Mfr. Part No.:
- TPS84410RKGT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 4A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2 MHz | |
| Line Regulation | ±0.1 % | |
| Load Regulation | ±0.1 % | |
| Mounting Type | Surface Mount | |
| Package Type | BQFN | |
| Pin Count | 39 | |
| Dimensions | 11.15 x 9.15 x 2.85mm | |
| Height | 2.85mm | |
| Length | 11.15mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.6 V | |
| Minimum Input Voltage | 2.95 V | |
| Width | 9.15mm | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 4A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2 MHz | ||
Line Regulation ±0.1 % | ||
Load Regulation ±0.1 % | ||
Mounting Type Surface Mount | ||
Package Type BQFN | ||
Pin Count 39 | ||
Dimensions 11.15 x 9.15 x 2.85mm | ||
Height 2.85mm | ||
Length 11.15mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.6 V | ||
Minimum Input Voltage 2.95 V | ||
Width 9.15mm | ||
Minimum Output Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
