Texas Instruments PTN78060AAH, DC-DC Power Supply Module 3A 9 V Input, 600 Khz 7-Pin, DIP Module
- RS Stock No.:
- 162-5865
- Mfr. Part No.:
- PTN78060AAH
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-5865
- Mfr. Part No.:
- PTN78060AAH
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 600 Khz | |
| Line Regulation | ±10 mV | |
| Load Regulation | ±10 mV | |
| Mounting Type | Through Hole | |
| Package Type | DIP Module | |
| Pin Count | 7 | |
| Dimensions | 25.27 x 15.75 x 8.75mm | |
| Height | 8.75mm | |
| Length | 25.27mm | |
| Maximum Input Voltage | 9 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 29 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 15.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 600 Khz | ||
Line Regulation ±10 mV | ||
Load Regulation ±10 mV | ||
Mounting Type Through Hole | ||
Package Type DIP Module | ||
Pin Count 7 | ||
Dimensions 25.27 x 15.75 x 8.75mm | ||
Height 8.75mm | ||
Length 25.27mm | ||
Maximum Input Voltage 9 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 29 V | ||
Minimum Operating Temperature -40 °C | ||
Width 15.75mm | ||
- COO (Country of Origin):
- US
